Socket Contact Tin 20-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZE05-2022SCF

DigiKey Part Number
26-ZE05-2022SCFTR-ND - Tape & Reel (TR)
26-ZE05-2022SCFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZE05-2022SCF
Description
CONN CONTACT 20-22 AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62 611
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,76800 Kč17,68 Kč
251,65880 Kč41,47 Kč
501,57460 Kč78,73 Kč
1001,50090 Kč150,09 Kč
2501,40616 Kč351,54 Kč
5001,33836 Kč669,18 Kč
1 0001,27437 Kč1 274,37 Kč
2 5001,19446 Kč2 986,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,40892 Kč14 089,20 Kč
20 0001,34164 Kč26 832,80 Kč
30 0001,30380 Kč39 114,00 Kč
50 0001,25766 Kč62 883,00 Kč
70 0001,22817 Kč85 971,90 Kč
100 0001,19767 Kč119 767,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč