UM-R-PC-1(41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM-R-PC-1(41)

DigiKey Part Number
H122980-ND
Manufacturer
Manufacturer Product Number
UM-R-PC-1(41)
Description
CONN UMC RCPT STR 50 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 85°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1182,29000 Kč182,29 Kč
Unit Price without VAT:182,29000 Kč
Unit Price with VAT:220,57090 Kč