
UM-R-PC(41) | |
|---|---|
DigiKey Part Number | H122979-ND |
Manufacturer | |
Manufacturer Product Number | UM-R-PC(41) |
Description | CONN UMC RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,72000 Kč | 122,72 Kč |
| 10 | 104,28200 Kč | 1 042,82 Kč |
| 25 | 97,73920 Kč | 2 443,48 Kč |
| 50 | 93,07460 Kč | 4 653,73 Kč |
| 100 | 88,62890 Kč | 8 862,89 Kč |
| 300 | 82,01993 Kč | 24 605,98 Kč |
| 500 | 79,11768 Kč | 39 558,84 Kč |
| 1 000 | 75,34469 Kč | 75 344,69 Kč |
| 2 500 | 70,63344 Kč | 176 583,60 Kč |
| Unit Price without VAT: | 122,72000 Kč |
|---|---|
| Unit Price with VAT: | 148,49120 Kč |

