U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Hirose U.FL Series Connectors | Digi-Key Daily

U.FL-R-SMT-1(80)

DigiKey Part Number
26-U.FL-R-SMT-1(80)TR-ND - Tape & Reel (TR)
26-U.FL-R-SMT-1(80)CT-ND - Cut Tape (CT)
26-U.FL-R-SMT-1(80)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
U.FL-R-SMT-1(80)
Description
CONN U.FL RCPT STR 50 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
U.FL-R-SMT-1(80) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Beige
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Phosphor Bronze
Body Finish
Silver
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 90°C
Mating Cycles
30
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 179
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1022,61500 Kč226,15 Kč
2521,20800 Kč530,20 Kč
5020,19160 Kč1 009,58 Kč
10019,22580 Kč1 922,58 Kč
25018,02048 Kč4 505,12 Kč
50017,15998 Kč8 579,99 Kč
1 00016,34064 Kč16 340,64 Kč
2 50015,74220 Kč39 355,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00016,69366 Kč166 936,60 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč