_sml.jpg)
_sml.jpg)
_sml.jpg)

TF31-20S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF31-20S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF31-20S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF31-20S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF31-20S-0.5SH(800) |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF31-20S-0.5SH(800) Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP) |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.069" (1.75mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,31849 Kč | 69 955,47 Kč |
| 6 000 | 22,20658 Kč | 133 239,48 Kč |
| 9 000 | 21,58102 Kč | 194 229,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 31,35000 Kč | 313,50 Kč |
| 25 | 29,38040 Kč | 734,51 Kč |
| 50 | 27,97360 Kč | 1 398,68 Kč |
| 100 | 26,63810 Kč | 2 663,81 Kč |
| 250 | 24,96832 Kč | 6 242,08 Kč |
| 500 | 23,77604 Kč | 11 888,02 Kč |
| 1 000 | 22,64109 Kč | 22 641,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 34,87800 Kč | 348,78 Kč |
| 25 | 33,40360 Kč | 835,09 Kč |
| 50 | 32,66020 Kč | 1 633,01 Kč |
| 100 | 31,17570 Kč | 3 117,57 Kč |
| 250 | 28,20620 Kč | 7 051,55 Kč |
| 500 | 25,97956 Kč | 12 989,78 Kč |
| 1 000 | 22,26838 Kč | 22 268,38 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |


_tmb.jpg)

