16 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF31-16S-0.5SH(800)

DigiKey Part Number
26-TF31-16S-0.5SH(800)TR-ND - Tape & Reel (TR)
26-TF31-16S-0.5SH(800)CT-ND - Cut Tape (CT)
26-TF31-16S-0.5SH(800)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TF31-16S-0.5SH(800)
Description
CONN FFC BOTTOM 16POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Features
Zero Insertion Force (ZIF)
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
16
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
1.25µin (0.03µm)
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.069" (1.75mm)
Mating Cycles
20
Locking Feature
Flip Lock
Base Product Number
Cable End Type
Tabbed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 470
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,48627 Kč67 458,81 Kč
6 00021,41411 Kč128 484,66 Kč
9 00020,81074 Kč187 296,66 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1030,11100 Kč301,11 Kč
2528,22960 Kč705,74 Kč
5026,87740 Kč1 343,87 Kč
10025,59240 Kč2 559,24 Kč
25023,98812 Kč5 997,03 Kč
50022,84246 Kč11 421,23 Kč
1 00021,75225 Kč21 752,25 Kč
Digi-Reel®
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1033,38700 Kč333,87 Kč
2531,96720 Kč799,18 Kč
5031,26180 Kč1 563,09 Kč
10029,84030 Kč2 984,03 Kč
25026,99756 Kč6 749,39 Kč
50024,86626 Kč12 433,13 Kč
1 00021,31402 Kč21 314,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč