


TF07V-30S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF07V-30S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF07V-30S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF07V-30S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF07V-30S-0.5SH(800) |
Description | RECEPTACLE, 0.5MM PITCH, 30POS., |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF07V-30S-0.5SH(800) Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Through Hole, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.30mm | Housing Color Black |
Height Above Board 0.075" (1.90mm) | Actuator Color Beige |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,40216 Kč | 26 103,24 Kč |
| 3 000 | 16,57190 Kč | 49 715,70 Kč |
| 4 500 | 16,10481 Kč | 72 471,65 Kč |
| 7 500 | 15,53522 Kč | 116 514,15 Kč |
| 10 500 | 15,17120 Kč | 159 297,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,19500 Kč | 221,95 Kč |
| 25 | 20,81320 Kč | 520,33 Kč |
| 50 | 19,81380 Kč | 990,69 Kč |
| 100 | 18,86670 Kč | 1 886,67 Kč |
| 250 | 17,68368 Kč | 4 420,92 Kč |
| 500 | 16,83956 Kč | 8 419,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 20,89300 Kč | 208,93 Kč |
| 25 | 19,25080 Kč | 481,27 Kč |
| 50 | 18,10020 Kč | 905,01 Kč |
| 100 | 17,02100 Kč | 1 702,10 Kč |
| 250 | 15,69224 Kč | 3 923,06 Kč |
| 500 | 14,75698 Kč | 7 378,49 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |










