
FMMT491TC | |
|---|---|
DigiKey Part Number | 31-FMMT491TCTR-ND - Tape & Reel (TR) 31-FMMT491TCCT-ND - Cut Tape (CT) 31-FMMT491TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT491TC |
Description | TRANS NPN 60V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT491TC Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTN2038FTA | Diodes Incorporated | 5 439 | ZXTN2038FCT-ND | 11,68000 Kč | Direct |
| FMMT491TA | Diodes Incorporated | 718 | FMMT491CT-ND | 11,47000 Kč | Parametric Equivalent |
| 2SC5866TLQ | Rohm Semiconductor | 6 800 | 2SC5866TLQCT-ND | 16,27000 Kč | Similar |
| BC846,215 | Nexperia USA Inc. | 411 | 1727-4851-1-ND | 2,09000 Kč | Similar |
| BC846BLT1G | onsemi | 539 940 | BC846BLT1GOSCT-ND | 2,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 7,92500 Kč | 79,25 Kč |
| 100 | 5,05120 Kč | 505,12 Kč |
| 500 | 3,81156 Kč | 1 905,78 Kč |
| 1 000 | 3,41092 Kč | 3 410,92 Kč |
| 2 000 | 3,07348 Kč | 6 146,96 Kč |
| 5 000 | 2,70779 Kč | 13 538,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,48168 Kč | 24 816,80 Kč |
| 20 000 | 2,29150 Kč | 45 830,00 Kč |
| 30 000 | 2,19461 Kč | 65 838,30 Kč |
| 50 000 | 2,08578 Kč | 104 289,00 Kč |
| 70 000 | 2,02135 Kč | 141 494,50 Kč |
| 100 000 | 1,95874 Kč | 195 874,00 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |

