Hand Crimper Tool Backplane Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC-2100-121

DigiKey Part Number
H9914-ND
Manufacturer
Manufacturer Product Number
TC-2100-121
Description
TOOL HAND CRIMPER 18-24AWG SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Backplane Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Hirose Electric Co Ltd
For Use With/Related Products
Backplane Contacts
Series
Wire Gauge or Range - AWG
18-24 AWG
Packaging
Box
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
121 169,76000 Kč21 169,76 Kč
519 624,85600 Kč98 124,28 Kč
1018 995,50500 Kč189 955,05 Kč
Manufacturers Standard Package
Unit Price without VAT:21 169,76000 Kč
Unit Price with VAT:25 615,40960 Kč