Contact Gold Signal Non-Gendered 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QR/P-XC-221(12)

DigiKey Part Number
H3251TR-ND - Tape & Reel (TR)
H3251CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
QR/P-XC-221(12)
Description
CONTACT NON-GEND SGNL 18-24AWG
Customer Reference
Detailed Description
Contact Gold Signal Non-Gendered 18-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
QR/P-XC-221(12) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Non-Gendered
Manufacturer
Hirose Electric Co Ltd
Contact Termination
Crimp
Series
Wire Gauge
18-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Last Time Buy
Base Product Number
Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
Last Time Buy Date: 31.10.2027
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1014,69900 Kč146,99 Kč
2513,54800 Kč338,70 Kč
5012,73740 Kč636,87 Kč
10011,97730 Kč1 197,73 Kč
25011,04244 Kč2 760,61 Kč
50010,38352 Kč5 191,76 Kč
1 0009,76470 Kč9 764,70 Kč
2 5009,00310 Kč22 507,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,22381 Kč56 119,05 Kč
10 00010,68844 Kč106 884,40 Kč
15 00010,38736 Kč155 810,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč