Contact Gold Signal Non-Gendered 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QR/P-XC-121(12)

DigiKey Part Number
H3251-ND
Manufacturer
Manufacturer Product Number
QR/P-XC-121(12)
Description
CONTACT NON-GEND SGNL 18-24AWG
Customer Reference
Detailed Description
Contact Gold Signal Non-Gendered 18-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
QR/P-XC-121(12) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Non-Gendered
Manufacturer
Hirose Electric Co Ltd
Contact Termination
Crimp
Series
Wire Gauge
18-24 AWG
Packaging
Bag
Contact Finish
Gold
Part Status
Last Time Buy
Base Product Number
Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
Last Time Buy Date: 31.10.2027
All prices are in CZK
Bag
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1021,77500 Kč217,75 Kč
2520,41840 Kč510,46 Kč
5019,44000 Kč972,00 Kč
10018,50970 Kč1 850,97 Kč
30017,12737 Kč5 138,21 Kč
50016,52080 Kč8 260,40 Kč
1 00015,73191 Kč15 731,91 Kč
2 50014,74706 Kč36 867,65 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč