Hand Crimper Tool Circular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP17-TC-12

DigiKey Part Number
H9962-ND
Manufacturer
Manufacturer Product Number
RP17-TC-12
Description
TOOL HAND CRIMPER 24-30AWG SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Circular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Hirose Electric Co Ltd
For Use With/Related Products
Circular Contacts
Series
Wire Gauge or Range - AWG
24-30 AWG
Packaging
Bulk
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143 118,33000 Kč43 118,33 Kč
539 974,28000 Kč199 871,40 Kč
Manufacturers Standard Package
Unit Price without VAT:43 118,33000 Kč
Unit Price with VAT:52 173,17930 Kč