
RP17-SC-222 | |
|---|---|
DigiKey Part Number | 26-RP17-SC-222TR-ND - Tape & Reel (TR) 26-RP17-SC-222CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RP17-SC-222 |
Description | CONTACT SOCKET 24-30AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24-30 AWG Size Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | RP17-SC-222 Models |
Category | Contact Type Socket |
Manufacturer Hirose Electric Co Ltd | Wire Gauge or Range - AWG 24-30 AWG |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Silver |
Type Signal, Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 6,67400 Kč | 66,74 Kč |
| 25 | 6,26480 Kč | 156,62 Kč |
| 50 | 5,96460 Kč | 298,23 Kč |
| 100 | 5,67690 Kč | 567,69 Kč |
| 250 | 5,32064 Kč | 1 330,16 Kč |
| 500 | 5,06664 Kč | 2 533,32 Kč |
| 1 000 | 4,82450 Kč | 4 824,50 Kč |
| 2 500 | 4,52231 Kč | 11 305,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,76761 Kč | 47 676,10 Kč |
| 20 000 | 4,54017 Kč | 90 803,40 Kč |
| 30 000 | 4,41222 Kč | 132 366,60 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |






