Socket Contact 24-30 AWG Size Crimp Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP17-SC-122

DigiKey Part Number
HR292-ND
Manufacturer
Manufacturer Product Number
RP17-SC-122
Description
CONTACT SOCKET 24-30AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact 24-30 AWG Size Crimp Silver
Datasheet
 Datasheet
EDA/CAD Models
RP17-SC-122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
24-30 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Termination
Crimp
Series
Contact Material
Phosphor Bronze
Packaging
Bag
Contact Finish
Silver
Part Status
Active
Features
Insulation Support
Type
Signal, Stamped
Base Product Number
Contact Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 159
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,18000 Kč9,18 Kč
107,75800 Kč77,58 Kč
257,28280 Kč182,07 Kč
506,93240 Kč346,62 Kč
1006,60080 Kč660,08 Kč
3006,10650 Kč1 831,95 Kč
5005,89042 Kč2 945,21 Kč
1 0005,60888 Kč5 608,88 Kč
2 5005,25750 Kč13 143,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,18000 Kč
Unit Price with VAT:11,10780 Kč