
QR/P1-SC2A-211(12) | |
|---|---|
DigiKey Part Number | 26-QR/P1-SC2A-211(12)TR-ND - Tape & Reel (TR) 26-QR/P1-SC2A-211(12)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QR/P1-SC2A-211(12) |
Description | CONTACT SCKT SGNL 24-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Socket 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | QR/P1-SC2A-211(12) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 8,14600 Kč | 81,46 Kč |
| 25 | 7,64520 Kč | 191,13 Kč |
| 50 | 7,27480 Kč | 363,74 Kč |
| 100 | 6,92760 Kč | 692,76 Kč |
| 250 | 6,49352 Kč | 1 623,38 Kč |
| 500 | 6,18280 Kč | 3 091,40 Kč |
| 1 000 | 5,88747 Kč | 5 887,47 Kč |
| 2 500 | 5,51864 Kč | 13 796,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,14938 Kč | 30 746,90 Kč |
| 10 000 | 5,85603 Kč | 58 560,30 Kč |
| 15 000 | 5,69097 Kč | 85 364,55 Kč |
| 25 000 | 5,48967 Kč | 137 241,75 Kč |
| 35 000 | 5,36101 Kč | 187 635,35 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |





