New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GHDR-28V-S-1(F)

DigiKey Part Number
455-GHDR-28V-S-1(F)-ND
Manufacturer
Manufacturer Product Number
GHDR-28V-S-1(F)
Description
GHD HOUSING
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
28 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0003,79089 Kč3 790,89 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79089 Kč
Unit Price with VAT:4,58698 Kč