
PS2-1618SCFA | |
|---|---|
DigiKey Part Number | PS2-1618SCFA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2-1618SCFA |
Description | CONN SOCKET 16-18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | PS2-1618SCFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 16,07133 Kč | 56 249,65 Kč |
| Unit Price without VAT: | 16,07133 Kč |
|---|---|
| Unit Price with VAT: | 19,44631 Kč |



