9 Rectangular Connectors - Housings Receptacle Black 0.181" (4.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2-9SC

DigiKey Part Number
H124327-ND
Manufacturer
Manufacturer Product Number
PS2-9SC
Description
CONN RCPT HSG 9POS 4.60MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Receptacle Black 0.181" (4.60mm)
Datasheet
 Datasheet
EDA/CAD Models
PS2-9SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.181" (4.60mm)
Number of Rows
3
Row Spacing
0.244" (6.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Synthetic Resin
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1166,51000 Kč166,51 Kč
10141,48500 Kč1 414,85 Kč
25132,62320 Kč3 315,58 Kč
50126,28620 Kč6 314,31 Kč
100120,25760 Kč12 025,76 Kč
300111,29080 Kč33 387,24 Kč
500107,35354 Kč53 676,77 Kč
1 000102,23485 Kč102 234,85 Kč
Manufacturers Standard Package
Unit Price without VAT:166,51000 Kč
Unit Price with VAT:201,47710 Kč