Image for PS2-2SC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2-2SC

DigiKey Part Number
PS2-2SC-ND
Manufacturer
Manufacturer Product Number
PS2-2SC
Description
CONN RCPT HSG 2POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
PS2-2SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
0.244" (6.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Synthetic Resin
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10031,12530 Kč3 112,53 Kč
Manufacturers Standard Package
Unit Price without VAT:31,12530 Kč
Unit Price with VAT:37,66161 Kč