Similar
Similar
Similar
Similar
Similar
Similar

PCN10-64ACP-2.54DSA(72) | |
|---|---|
DigiKey Part Number | H11217-ND |
Manufacturer | |
Manufacturer Product Number | PCN10-64ACP-2.54DSA(72) |
Description | CONN DIN HDR 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole |
EDA/CAD Models | PCN10-64ACP-2.54DSA(72) Models |
Category | Style C |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Operating Temperature -55°C ~ 85°C |
Connector Type Header, Male Pins | Current Rating (Amps) 2A |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 64 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 108457096001026 | KYOCERA AVX | 0 | 108457096001026-ND | 75,66840 Kč | Similar |
| 86092645814745ELF | Amphenol CS (FCI) | 0 | 86092645814745ELF-ND | 38,26886 Kč | Similar |
| 86092645814755E1LF | Amphenol CS (FCI) | 0 | 86092645814755E1LF-ND | 55,13669 Kč | Similar |
| 86094647814765E1LF | Amphenol CS (FCI) | 0 | 86094647814765E1LF-ND | 61,13206 Kč | Similar |
| 86094647814785ELF | Amphenol CS (FCI) | 0 | 86094647814785ELF-ND | 215,35716 Kč | Similar |







