Similar
Similar
Similar
Similar

86094647824755E1LF | |
|---|---|
DigiKey Part Number | 86094647824755E1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86094647824755E1LF |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86094647824755E1LF Models |
Category | Number of Positions Loaded 64 |
Manufacturer Amphenol ICC (FCI) | Pitch 0.100" (2.54mm) |
Series | Number of Rows 3 |
Packaging Tray | Level, Class 2 |
Part Status Active | Mounting Type Through Hole |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 96 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09731646903 | HARTING | 242 | 1195-2885-ND | 4,94000 Kč | Similar |
| 121A10559X | Amphenol CONEC | 0 | 626-1278-ND | 3,43135 Kč | Similar |
| DIN-064RPB-S1-HM | 3M | 0 | DIN-064RPB-S1-HM-ND | 3,95888 Kč | Similar |
| PCN10-64ACP-2.54DSA(72) | Hirose Electric Co Ltd | 0 | H11217-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | 67,29313 Kč | 25 840,56 Kč |
| Unit Price without VAT: | 67,29313 Kč |
|---|---|
| Unit Price with VAT: | 81,42469 Kč |






