
N.FL-R-SMT-1(10) | |
|---|---|
DigiKey Part Number | H122199TR-ND - Tape & Reel (TR) H122199CT-ND - Cut Tape (CT) H122199DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N.FL-R-SMT-1(10) |
Description | CONN N.FL RCPT STR 50 OHM SMD |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Mating Cycles | 20 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 Kč | 23,79 Kč |
| 10 | 20,12400 Kč | 201,24 Kč |
| 25 | 18,86920 Kč | 471,73 Kč |
| 50 | 17,96400 Kč | 898,20 Kč |
| 100 | 17,10310 Kč | 1 710,31 Kč |
| 250 | 16,03168 Kč | 4 007,92 Kč |
| 500 | 15,26588 Kč | 7 632,94 Kč |
| 1 000 | 14,53692 Kč | 14 536,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,44504 Kč | 28 890,08 Kč |
| 4 000 | 13,75597 Kč | 55 023,88 Kč |
| Unit Price without VAT: | 23,79000 Kč |
|---|---|
| Unit Price with VAT: | 28,78590 Kč |





