Parametric Equivalent




MS-147(06) | |
|---|---|
DigiKey Part Number | H2800TR-ND - Tape & Reel (TR) H2800CT-ND - Cut Tape (CT) H2800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS-147(06) |
Description | CONN COAX SWITCH RCPT STR 50OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Switch - 4.8mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS-147(06) Models |
Category | Number of Ports 1 |
Mfr | Features Internal Switch |
Series | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Phosphor Bronze |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyamide (PA), Nylon |
Shield Termination Solder | Operating Temperature -30°C ~ 85°C |
Impedance 50 Ohms | Mating Cycles 12000 |
Mounting Type Surface Mount | Insertion Loss 0.8dB |
Fastening Type Push-Pull | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS-147(01) | Hirose Electric Co Ltd | 0 | MS-147(01)-ND | 48,57260 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 32,56800 Kč | 325,68 Kč |
| 25 | 30,53120 Kč | 763,28 Kč |
| 50 | 29,06960 Kč | 1 453,48 Kč |
| 100 | 27,67960 Kč | 2 767,96 Kč |
| 250 | 25,94512 Kč | 6 486,28 Kč |
| 500 | 24,70582 Kč | 12 352,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 25,89851 Kč | 38 847,76 Kč |
| 3 000 | 24,66320 Kč | 73 989,60 Kč |
| 4 500 | 23,96819 Kč | 107 856,85 Kč |
| 7 500 | 23,12067 Kč | 173 405,02 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |


_tmb.jpg)



