Parametric Equivalent
_sml.jpg)
MS-147(01) | |
|---|---|
DigiKey Part Number | MS-147(01)-ND |
Manufacturer | |
Manufacturer Product Number | MS-147(01) |
Description | CONN COAX SWITCH RCPT STR 50OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Switch - 4.8mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS-147(01) Models |
Category | Number of Ports 1 |
Mfr | Features Internal Switch |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Phosphor Bronze |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyamide (PA), Nylon |
Shield Termination Solder | Operating Temperature -30°C ~ 85°C |
Impedance 50 Ohms | Mating Cycles 12000 |
Mounting Type Surface Mount | Insertion Loss 0.8dB |
Fastening Type Push-Pull | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS-147(06) | Hirose Electric Co Ltd | 0 | H2800CT-ND | 38,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 48,57260 Kč | 2 428,63 Kč |
| Unit Price without VAT: | 48,57260 Kč |
|---|---|
| Unit Price with VAT: | 58,77285 Kč |


