
MRF14-CON(M1) | |
|---|---|
DigiKey Part Number | H124805-ND |
Manufacturer | |
Manufacturer Product Number | MRF14-CON(M1) |
Description | CONN PIN 24AWG SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24 AWG Solder |
Datasheet | Datasheet |
EDA/CAD Models | MRF14-CON(M1) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | 24 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,27000 Kč | 279,27 Kč |
| 20 | 225,92800 Kč | 4 518,56 Kč |
| 40 | 215,14025 Kč | 8 605,61 Kč |
| 60 | 209,07367 Kč | 12 544,42 Kč |
| 100 | 201,67320 Kč | 20 167,32 Kč |
| 260 | 188,53377 Kč | 49 018,78 Kč |
| 500 | 180,04022 Kč | 90 020,11 Kč |
| 1 000 | 171,45875 Kč | 171 458,75 Kč |
| Unit Price without VAT: | 279,27000 Kč |
|---|---|
| Unit Price with VAT: | 337,91670 Kč |



