Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT901/MRF14-CON

DigiKey Part Number
H124809-ND
Manufacturer
Manufacturer Product Number
HT901/MRF14-CON
Description
TOOL HAND CRIMPER RECT CONTACTS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
126 160,15000 Kč26 160,15 Kč
524 251,38800 Kč121 256,94 Kč
Manufacturers Standard Package
Unit Price without VAT:26 160,15000 Kč
Unit Price with VAT:31 653,78150 Kč