
MRF14-CON(M)-14M | |
|---|---|
DigiKey Part Number | H124807-ND |
Manufacturer | |
Manufacturer Product Number | MRF14-CON(M)-14M |
Description | CONN HSG 14POS FOR MALE/FEMALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Non-Gendered |
Datasheet | Datasheet |
EDA/CAD Models | MRF14-CON(M)-14M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | Crimp or Solder | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,51000 Kč | 713,51 Kč |
| 10 | 606,42200 Kč | 6 064,22 Kč |
| 30 | 561,20667 Kč | 16 836,20 Kč |
| 50 | 541,34940 Kč | 27 067,47 Kč |
| 100 | 515,53030 Kč | 51 553,03 Kč |
| 250 | 483,29332 Kč | 120 823,33 Kč |
| Unit Price without VAT: | 713,51000 Kč |
|---|---|
| Unit Price with VAT: | 863,34710 Kč |





