
MRF14-8J-CH | |
|---|---|
DigiKey Part Number | H124815-ND |
Manufacturer | |
Manufacturer Product Number | MRF14-8J-CH |
Description | CONN JACK HSG 8POS COAX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Jack |
Datasheet | Datasheet |
EDA/CAD Models | MRF14-8J-CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Coax | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,53000 Kč | 524,53 Kč |
| 20 | 424,55850 Kč | 8 491,17 Kč |
| 40 | 404,29550 Kč | 16 171,82 Kč |
| 60 | 392,89700 Kč | 23 573,82 Kč |
| 100 | 378,99500 Kč | 37 899,50 Kč |
| 260 | 354,31219 Kč | 92 121,17 Kč |
| 500 | 338,35926 Kč | 169 179,63 Kč |
| Unit Price without VAT: | 524,53000 Kč |
|---|---|
| Unit Price with VAT: | 634,68130 Kč |



