
MRF14-J-088NM-1 | |
|---|---|
DigiKey Part Number | H124811-ND |
Manufacturer | |
Manufacturer Product Number | MRF14-J-088NM-1 |
Description | CONN SOCKET CRIMP COAX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Crimp Coaxial |
Datasheet | Datasheet |
EDA/CAD Models | MRF14-J-088NM-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,19000 Kč | 593,19 Kč |
| 20 | 480,13000 Kč | 9 602,60 Kč |
| 40 | 457,21575 Kč | 18 288,63 Kč |
| 60 | 444,32467 Kč | 26 659,48 Kč |
| 100 | 428,60700 Kč | 42 860,70 Kč |
| 260 | 400,69435 Kč | 104 180,53 Kč |
| 500 | 382,65370 Kč | 191 326,85 Kč |
| Unit Price without VAT: | 593,19000 Kč |
|---|---|
| Unit Price with VAT: | 717,75990 Kč |




