8 Rectangular Connectors - Housings Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF14-8P-CH

DigiKey Part Number
H124814-ND
Manufacturer
Manufacturer Product Number
MRF14-8P-CH
Description
CONN PLUG HSG 8POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug
Datasheet
 Datasheet
EDA/CAD Models
MRF14-8P-CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Coax
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
-
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1596,97000 Kč596,97 Kč
20483,19550 Kč9 663,91 Kč
40460,13450 Kč18 405,38 Kč
60447,16633 Kč26 829,98 Kč
100431,34720 Kč43 134,72 Kč
260403,25446 Kč104 846,16 Kč
500385,09996 Kč192 549,98 Kč
Manufacturers Standard Package
Unit Price without VAT:596,97000 Kč
Unit Price with VAT:722,33370 Kč