MDF7-25S-2.54DSA(95).jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDF7-25S-2.54DSA(95)

DigiKey Part Number
MDF7-25S-2.54DSA(95)-ND
Manufacturer
Manufacturer Product Number
MDF7-25S-2.54DSA(95)
Description
CONN RCPT 25POS 0.1 TIN PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
MDF7-25S-2.54DSA(95) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Black
Insulation Height
0.197" (5.00mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-35°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250VAC
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
144,21000 Kč44,21 Kč
1037,53200 Kč375,32 Kč
10031,89080 Kč3 189,08 Kč
50028,46466 Kč14 232,33 Kč
1 00027,10651 Kč27 106,51 Kč
5 00024,19853 Kč120 992,65 Kč
Manufacturers Standard Package
Unit Price without VAT:44,21000 Kč
Unit Price with VAT:53,49410 Kč