16 Position Receptacle Connector 0.020" (0.50mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX60-16S

DigiKey Part Number
H11403TR-ND - Tape & Reel (TR)
H11403CT-ND - Cut Tape (CT)
H11403DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LX60-16S
Description
CONN RCPT 16P 0.02 GOLD SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.020" (0.50mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
LX60-16S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Center Strip Contact
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Friction Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Insulation Color
Black
Insulation Height
0.079" (2.00mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 70°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
0.5A
Voltage Rating
50VAC
Applications
General Purpose, Telecommunications
Insulation Material
Polyamide (PA9T), Nylon 9T
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 318
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,20000 Kč63,20 Kč
1053,65000 Kč536,50 Kč
10045,59090 Kč4 559,09 Kč
50040,69496 Kč20 347,48 Kč
1 00040,47994 Kč40 479,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00037,64291 Kč75 285,82 Kč
4 00035,84831 Kč143 393,24 Kč
6 00034,83841 Kč209 030,46 Kč
Manufacturers Standard Package
Unit Price without VAT:63,20000 Kč
Unit Price with VAT:76,47200 Kč