Connector Bushing For LX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX40-16BS(4.5)

DigiKey Part Number
H11677-ND
Manufacturer
Manufacturer Product Number
LX40-16BS(4.5)
Description
CONN CABLE BUSHING 4.5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Bushing For LX Series
Datasheet
 Datasheet
EDA/CAD Models
LX40-16BS(4.5) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Accessory Type
Bushing
Number of Positions
16
For Use With/Related Products
LX Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
1010,85600 Kč108,56 Kč
2510,16320 Kč254,08 Kč
509,68000 Kč484,00 Kč
1009,21600 Kč921,60 Kč
3008,52660 Kč2 557,98 Kč
5008,22450 Kč4 112,25 Kč
1 0007,83183 Kč7 831,83 Kč
2 5007,34132 Kč18 353,30 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč