16 Position Rectangular Plug Connector Solder Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX40-16P

DigiKey Part Number
H11400-ND
Manufacturer
Manufacturer Product Number
LX40-16P
Description
CONN PLUG 16POS SOLDER GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Plug Connector Solder Gold
Datasheet
 Datasheet
EDA/CAD Models
LX40-16P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
16
Pitch
0.020" (0.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Solder
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1121,37000 Kč121,37 Kč
10103,12100 Kč1 031,21 Kč
2596,64960 Kč2 416,24 Kč
5092,03420 Kč4 601,71 Kč
10087,63940 Kč8 763,94 Kč
25082,15256 Kč20 538,14 Kč
50078,23308 Kč39 116,54 Kč
1 00074,50153 Kč74 501,53 Kč
2 50069,84296 Kč174 607,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:121,37000 Kč
Unit Price with VAT:146,85770 Kč