
LF10WBR-C(03) | |
|---|---|
DigiKey Part Number | LF10WBR-C(03)-ND |
Manufacturer | |
Manufacturer Product Number | LF10WBR-C(03) |
Description | CONN COVER 10 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 10 Black |
Datasheet | Datasheet |
EDA/CAD Models | LF10WBR-C(03) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | LF Series Receptacle | |
Shell Size - Insert | 10 | |
Material | Zinc Alloy | |
Features | Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 405,21950 Kč | 8 104,39 Kč |
| Unit Price without VAT: | 405,21950 Kč |
|---|---|
| Unit Price with VAT: | 490,31560 Kč |











