


LF10WBRB-4P | |
|---|---|
DigiKey Part Number | HR1949-ND |
Manufacturer | |
Manufacturer Product Number | LF10WBRB-4P |
Description | CONN RCPT MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | LF10WBRB-4P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 10A | |
Voltage Rating | 125VAC/DC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Industrial, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,02000 Kč | 295,02 Kč |
| 10 | 250,71600 Kč | 2 507,16 Kč |
| 25 | 235,00960 Kč | 5 875,24 Kč |
| 50 | 223,79240 Kč | 11 189,62 Kč |
| 100 | 213,11290 Kč | 21 311,29 Kč |
| 250 | 199,78084 Kč | 49 945,21 Kč |
| 500 | 190,25448 Kč | 95 127,24 Kč |
| 1 000 | 181,18544 Kč | 181 185,44 Kč |
| Unit Price without VAT: | 295,02000 Kč |
|---|---|
| Unit Price with VAT: | 356,97420 Kč |






