12 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Circular Connector Receptacle, Male Pins Solder Cup
LF Series Waterproof Connectors

LF10WBRB-12P

DigiKey Part Number
HR1947-ND
Manufacturer
Manufacturer Product Number
LF10WBRB-12P
Description
CONN RCPT MALE 12P GOLD SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
LF10WBRB-12P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
10
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
-
Current Rating (Amps)
2A
Voltage Rating
30VAC, 42VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Industrial, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1389,30000 Kč389,30 Kč
10330,84400 Kč3 308,44 Kč
25310,12360 Kč7 753,09 Kč
50295,32000 Kč14 766,00 Kč
100281,23250 Kč28 123,25 Kč
250263,63828 Kč65 909,57 Kč
500251,07140 Kč125 535,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:389,30000 Kč
Unit Price with VAT:471,05300 Kč