




LF07WBP-3S(31) | |
|---|---|
DigiKey Part Number | H126613-ND |
Manufacturer | |
Manufacturer Product Number | LF07WBP-3S(31) |
Description | CONN PLUG FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | LF07WBP-3S(31) Models |
Category | Color Brown, Silver |
Mfr | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bag | Features Backshell, Cable Clamp, Coupling Nut, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 3 | Voltage Rating 125VAC, 175VDC |
Shell Size - Insert 7 | Cable Opening 0.197" (5.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Zinc Alloy, Nickel |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Contact Finish Thickness - Mating 7.87µin (0.200µm) |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Zinc Alloy | Applications Industrial, Telecommunications |
Shell Finish Nickel | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,56000 Kč | 390,56 Kč |
| 10 | 331,85200 Kč | 3 318,52 Kč |
| 25 | 311,06440 Kč | 7 776,61 Kč |
| 50 | 296,21880 Kč | 14 810,94 Kč |
| 100 | 282,08710 Kč | 28 208,71 Kč |
| 250 | 264,44040 Kč | 66 110,10 Kč |
| 500 | 251,83406 Kč | 125 917,03 Kč |
| Unit Price without VAT: | 390,56000 Kč |
|---|---|
| Unit Price with VAT: | 472,57760 Kč |



