3 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Receptacle, Male Pins Solder Cup
LF07WBR-3P
LF07WBR-3P
LF Series Waterproof Connectors

LF07WBR-3P

DigiKey Part Number
HR545-ND
Manufacturer
Manufacturer Product Number
LF07WBR-3P
Description
CONN RCPT MALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
LF07WBR-3P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
7
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
-
Current Rating (Amps)
5A
Voltage Rating
125VAC, 175VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Industrial, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1232,87000 Kč232,87 Kč
10197,84300 Kč1 978,43 Kč
25185,44600 Kč4 636,15 Kč
60174,33583 Kč10 460,15 Kč
120166,01717 Kč19 922,06 Kč
300155,62947 Kč46 688,84 Kč
540149,31328 Kč80 629,17 Kč
1 020142,76828 Kč145 623,65 Kč
Manufacturers Standard Package
Unit Price without VAT:232,87000 Kč
Unit Price with VAT:281,77270 Kč