




LF07WBJ-3P | |
|---|---|
DigiKey Part Number | HR537-ND |
Manufacturer | |
Manufacturer Product Number | LF07WBJ-3P |
Description | CONN JACK MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Jack, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | LF07WBJ-3P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 7 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Brown, Silver | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Clamp, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 125VAC, 175VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | Zinc Alloy, Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Industrial, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,60000 Kč | 374,60 Kč |
| 10 | 318,41400 Kč | 3 184,14 Kč |
| 25 | 298,47400 Kč | 7 461,85 Kč |
| 50 | 284,22480 Kč | 14 211,24 Kč |
| 100 | 270,66420 Kč | 27 066,42 Kč |
| 250 | 253,73144 Kč | 63 432,86 Kč |
| 500 | 241,63700 Kč | 120 818,50 Kč |
| Unit Price without VAT: | 374,60000 Kč |
|---|---|
| Unit Price with VAT: | 453,26600 Kč |



