
KP21A-1S(800) | |
|---|---|
DigiKey Part Number | 26-KP21A-1S(800)TR-ND - Tape & Reel (TR) 26-KP21A-1S(800)CT-ND - Cut Tape (CT) 26-KP21A-1S(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP21A-1S(800) |
Description | MONOPOLE FLOATING B2B RCPT SMD T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Solder | |
Wire Gauge | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 2,85834 Kč | 12 862,53 Kč |
| 9 000 | 2,72188 Kč | 24 496,92 Kč |
| 13 500 | 2,64513 Kč | 35 709,25 Kč |
| 22 500 | 2,55151 Kč | 57 408,97 Kč |
| 31 500 | 2,49168 Kč | 78 487,92 Kč |
| 45 000 | 2,42980 Kč | 109 341,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 100 | 3,24630 Kč | 324,63 Kč |
| 500 | 2,89688 Kč | 1 448,44 Kč |
| 1 000 | 2,75830 Kč | 2 758,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 100 | 2,79060 Kč | 279,06 Kč |
| 500 | 2,41812 Kč | 1 209,06 Kč |
| 1 000 | 2,27366 Kč | 2 273,66 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |



