
KP21A-1P(800) | |
|---|---|
DigiKey Part Number | 26-KP21A-1P(800)TR-ND - Tape & Reel (TR) 26-KP21A-1P(800)CT-ND - Cut Tape (CT) 26-KP21A-1P(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP21A-1P(800) |
Description | MONOPOLE FLOATING B2B PLUG SMD T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Solder | |
Wire Gauge | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,99000 Kč | 39,90 Kč |
| 100 | 3,25680 Kč | 325,68 Kč |
| 500 | 2,82298 Kč | 1 411,49 Kč |
| 1 000 | 2,65457 Kč | 2 654,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 3,18334 Kč | 14 325,03 Kč |
| 9 000 | 3,03136 Kč | 27 282,24 Kč |
| 13 500 | 2,94589 Kč | 39 769,51 Kč |
| 22 500 | 2,84165 Kč | 63 937,12 Kč |
| 31 500 | 2,77501 Kč | 87 412,82 Kč |
| 45 000 | 2,70611 Kč | 121 774,95 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |



