
JR25WR-3P(71) | |
|---|---|
DigiKey Part Number | H124142-ND |
Manufacturer | |
Manufacturer Product Number | JR25WR-3P(71) |
Description | CONN RCPT MALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | JR25WR-3P(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 25 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Chromium | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250VAC, 350VDC | |
Cable Opening | 1.098" (27.90mm) | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Automotive, Industrial, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 828,53000 Kč | 828,53 Kč |
| 10 | 704,12300 Kč | 7 041,23 Kč |
| 25 | 660,05240 Kč | 16 501,31 Kč |
| 50 | 628,56980 Kč | 31 428,49 Kč |
| 100 | 598,59250 Kč | 59 859,25 Kč |
| 250 | 561,16944 Kč | 140 292,36 Kč |
| Unit Price without VAT: | 828,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 002,52130 Kč |




