
JR25WRC(75) | |
|---|---|
DigiKey Part Number | JR25WRC(75)-ND |
Manufacturer | |
Manufacturer Product Number | JR25WRC(75) |
Description | CONN DUST COVER 25 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 25 Black |
Datasheet | Datasheet |
EDA/CAD Models | JR25WRC(75) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | JR-W and RM-W Series Connectors | |
Shell Size - Insert | 25 | |
Material | - | |
Features | Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,66000 Kč | 233,66 Kč |
| Unit Price without VAT: | 233,66000 Kč |
|---|---|
| Unit Price with VAT: | 282,72860 Kč |


