
JR25WRC3 | |
|---|---|
DigiKey Part Number | H124144-ND |
Manufacturer | |
Manufacturer Product Number | JR25WRC3 |
Description | CONN DUST COVER 25 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 25 Black |
Datasheet | Datasheet |
EDA/CAD Models | JR25WRC3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | JR-W and RM-W Series Connectors | |
Shell Size - Insert | 25 | |
Material | - | |
Features | Metal Chain with Ring, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 868,10000 Kč | 868,10 Kč |
| 20 | 702,59650 Kč | 14 051,93 Kč |
| 40 | 669,07950 Kč | 26 763,18 Kč |
| 60 | 666,86400 Kč | 40 011,84 Kč |
| Unit Price without VAT: | 868,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 050,40100 Kč |



