cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IX61G2-B-10P

DigiKey Part Number
26-IX61G2-B-10PTR-ND - Tape & Reel (TR)
26-IX61G2-B-10PCT-ND - Cut Tape (CT)
26-IX61G2-B-10PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IX61G2-B-10P
Description
Interconnect Interface
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
IX61G2-B-10P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
Multi-Purpose
Number of Positions
10
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,86000 Kč73,86 Kč
1062,79300 Kč627,93 Kč
2558,85600 Kč1 471,40 Kč
5056,04300 Kč2 802,15 Kč
10053,36740 Kč5 336,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40048,39373 Kč19 357,49 Kč
80046,08451 Kč36 867,61 Kč
1 20044,78543 Kč53 742,52 Kč
2 00043,20158 Kč86 403,16 Kč
2 80042,18892 Kč118 128,98 Kč
4 00041,14194 Kč164 567,76 Kč
Manufacturers Standard Package
Unit Price without VAT:73,86000 Kč
Unit Price with VAT:89,37060 Kč