2 Position Receptacle Connector 0.472" (12.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT-PM-2S-DIR

DigiKey Part Number
H122455TR-ND - Tape & Reel (TR)
H122455CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IT-PM-2S-DIR
Description
CONN RCPT 2POS 0.472 GOLD PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Receptacle Connector 0.472" (12.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
IT-PM-2S-DIR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.291" (7.40mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
11mm ~ 44mm
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
60A per Contact
Voltage Rating
300V
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Circular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1271,29000 Kč271,29 Kč
10230,57900 Kč2 305,79 Kč
25216,12840 Kč5 403,21 Kč
50205,80980 Kč10 290,49 Kč
100195,98900 Kč19 598,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
250280,16204 Kč70 040,51 Kč
500266,80688 Kč133 403,44 Kč
750259,29283 Kč194 469,62 Kč
Manufacturers Standard Package
Unit Price without VAT:271,29000 Kč
Unit Price with VAT:328,26090 Kč