Connector Header Stacking 2 position 0.472" (12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT-P-2P-25H(11)

DigiKey Part Number
H122457-ND
Manufacturer
Manufacturer Product Number
IT-P-2P-25H(11)
Description
CONN HEADER 2POS 12MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Stacking 2 position 0.472" (12.00mm)
Datasheet
 Datasheet
EDA/CAD Models
IT-P-2P-25H(11) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.787" (19.99mm)
Contact Shape
Circular
Contact Finish - Mating
Silver
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
60A per Contact
Voltage Rating
300V
Mated Stacking Heights
25mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1352,35000 Kč352,35 Kč
10299,51500 Kč2 995,15 Kč
25280,75160 Kč7 018,79 Kč
50267,35080 Kč13 367,54 Kč
100254,59660 Kč25 459,66 Kč
250238,66916 Kč59 667,29 Kč
500227,29118 Kč113 645,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:352,35000 Kč
Unit Price with VAT:426,34350 Kč