
IT-PD-2S-DIR | |
|---|---|
DigiKey Part Number | H122456TR-ND - Tape & Reel (TR) H122456CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IT-PD-2S-DIR |
Description | CONN RCPT 2POS 0.472 GOLD PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.472" (12.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | IT-PD-2S-DIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.291" (7.40mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | 11mm ~ 44mm | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 60A per Contact | |
Voltage Rating | 300V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Circular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,28000 Kč | 290,28 Kč |
| 10 | 246,74800 Kč | 2 467,48 Kč |
| 25 | 231,29760 Kč | 5 782,44 Kč |
| 50 | 220,25880 Kč | 11 012,94 Kč |
| 100 | 209,74640 Kč | 20 974,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 187,86956 Kč | 46 967,39 Kč |
| 500 | 178,91152 Kč | 89 455,76 Kč |
| 750 | 173,87132 Kč | 130 403,49 Kč |
| 1 250 | 167,72506 Kč | 209 656,33 Kč |
| Unit Price without VAT: | 290,28000 Kč |
|---|---|
| Unit Price with VAT: | 351,23880 Kč |



