
HT802/RM-12 | |
|---|---|
DigiKey Part Number | H125277-ND |
Manufacturer | |
Manufacturer Product Number | HT802/RM-12 |
Description | TOOL HAND CRIMPER 24-28AWG SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Circular Contacts | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 756,43000 Kč | 24 756,43 Kč |
| 5 | 22 950,01600 Kč | 114 750,08 Kč |
| Unit Price without VAT: | 24 756,43000 Kč |
|---|---|
| Unit Price with VAT: | 29 955,28030 Kč |








